The AD1403N is a commercial voltage reference from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in a plastic DIP-8 package. The supply voltage range is from 4.5V to 40V, with a nominal voltage of 15V and a maximum voltage tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1403N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1403N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1403N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.