Analog Devices AD14060BF-4 technical specifications.
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 16MB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD14060BF-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.