
The AD14060LBF-4 is a 40MHz SHARC digital signal processor with a 32-bit serial interface. It is packaged in a QFP-308 ceramic package and is suitable for surface mount. The device operates over a temperature range of -40°C to 100°C and requires a supply voltage of 3.3V. It has 16MB of RAM and is not RoHS compliant.
Analog Devices AD14060LBF-4 technical specifications.
| Package/Case | Ceramic |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16MB |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 16MB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD14060LBF-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
