The AD1555BPRL is a 24-bit dual analog-to-digital converter with differential input and SPI interface. It operates over a temperature range of -55°C to 85°C and has a maximum power dissipation of 96mW. The device is available in a PLCC-28 package and is suitable for applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices AD1555BPRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1555BPRL technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 77mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 256KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1555BPRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
