
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA). Features 121 dB typical Signal-to-Noise Ratio (SNR) and a 256 kS/s sampling rate. Supports differential analog inputs with a 3.01V maximum input voltage. Operates from a dual 5V supply (4.75V to 5.25V) and offers a serial SPI interface. Packaged in a P case with tin matte contact plating, this RoHS compliant component has a maximum power dissipation of 96mW.
Analog Devices AD1555BPZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.01V |
| Min Input Voltage | 2.99V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 77mW |
| Power Dissipation | 96mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 256KS/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1555BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
