
24-bit, 2-channel analog-to-digital converter (ADC) featuring a differential input and SPI serial interface. Operates with a dual supply voltage range of 4.75V to 5.25V, with a typical power consumption of 77mW. Offers a sampling rate of 16 kS/s and a signal-to-noise ratio (SNR) of 120dB. Packaged in a P-type case with tin, matte contact plating, suitable for operation between -55°C and 85°C.
Sign in to ask questions about the Analog Devices AD1555BPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1555BPZRL technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 77mW |
| Power Dissipation | 77mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1555BPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
