
24-bit digital filter and decimator for Sigma-Delta Analog-to-Digital Converters. Features 2 analog inputs, 2 channels, and a 256 kS/s sampling rate with 120dB Signal-to-Noise Ratio. Operates with a supply voltage of 5V, within a range of 2.85V to 5.25V, and offers serial, parallel, and SPI interfaces. Packaged in a 96-lead QFP with dimensions of 10.1mm x 10.1mm x 2.2mm.
Analog Devices AD1556ASZ technical specifications.
| Package/Case | QFP |
| Height | 2.2mm |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 3.01V |
| Min Input Voltage | 2.99V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 6.2mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 256KS/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1556ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.