
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, TO-236AB, SOT-23, 3 PIN
Sign in to ask questions about the Analog Devices AD1580ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1580ART-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 1.225V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.82% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1580ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
