
The AD1580ARTZ-REEL is a 1.23V shunt voltage reference from Analog Devices. It is available in a TO-236-3 package and is rated for operation between -40°C and 85°C. The device has a maximum output current of 10mA and a tolerance of 0.82%. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD1580ARTZ-REEL technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.82% |
| RoHS | Compliant |
No datasheet is available for this part.
