
Micropower precision shunt voltage reference offering a fixed 1.225V output with 0.82% tolerance. Designed for operation with cathode current as low as 50µA and a maximum input current of 10mA, this component delivers up to 10mA of output current. Housed in a SOT-23 package, it operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant integrated circuit is suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1580ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1580ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 0.82% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1580ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
