ANALOG DEVICES - AD1580BRTZ - VOLTAGE REF, SHUNT, 1.225V, SOT-23-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1580BRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1580BRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.