
The AD1580BRTZ-R2 is a 1.2V shunt voltage reference from Analog Devices, packaged in a SOT-23-3 package. It has a maximum operating temperature range of -40°C to 85°C and a maximum output current of 10mA. The device is RoHS compliant and has a tolerance of 0.08%. It is available in a tape and reel packaging configuration.
Analog Devices AD1580BRTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | AD1580 |
| Tolerance | 0.08% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1580BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
