
Micropower, precision shunt voltage reference with a fixed 1.2V output voltage. Features a 0.08% tolerance and a 1.225V reference voltage. Operates with a cathode current of 50µA and a maximum input current of 10mA. Packaged in a SOT-23-3 SMD/SMT case, supplied on tape and reel. Suitable for operation between -40°C and 85°C.
Analog Devices AD1580BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1580BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
