
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
Sign in to ask questions about the Analog Devices AD1582ART-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1582ART-R2 technical specifications.
| Current Rating | 70uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1582ART-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
