
The AD1582ART-REEL7 is a 2.5V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA. The device is packaged in a SOT case and is available in tape and reel packaging. It is not RoHS compliant due to containing lead.
Analog Devices AD1582ART-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Supply Current | 70uA |
| Tolerance | 0.8% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
