Analog Devices AD1582BRT-R2 technical specifications.
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1582BRT-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.