The AD1582BRT-REEL is a voltage reference IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40 to 125°C and features a 5V nominal supply voltage with a maximum rating of 12V. The device has a single output and a voltage tolerance of 0.08% maximum. It is packaged in a 3-pin TSSOP package type, measuring 1.3mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |