
2.5V micropower precision series mode voltage reference IC, featuring a fixed 2.5V output voltage with a tight tolerance of 0.08%. This power management IC operates with a low supply current of 70uA, suitable for battery-powered applications. It accepts a minimum input voltage of 2.7V and a maximum of 12V, delivering up to 5mA of output current. Packaged in a compact SOT case, this component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices AD1582BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1582BRTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Current Rating | 70uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 0.08% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1582BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
