
The AD1583BRT-R2 is a voltage reference from Analog Devices with a maximum input voltage of 12V and an output voltage of 3V. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 70uA. The device is surface mountable and available in TSSOP and TO-236 packages.
Sign in to ask questions about the Analog Devices AD1583BRT-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1583BRT-R2 technical specifications.
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1583BRT-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
