
Precision series mode voltage reference IC offering a fixed 4.096V output. Features micropower operation with a 70µA supply current and a maximum output current of 5mA. Operates across a wide temperature range from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a compact SOT case with dimensions of 3.04mm length, 1.4mm width, and 1.02mm height. This RoHS compliant component exhibits a tolerance of 0.98%.
Sign in to ask questions about the Analog Devices AD1584ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1584ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.98% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1584ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
