V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
Analog Devices AD1584BRT-REEL7 technical specifications.
| Package/Case | TO-236-3 |
| Mount | Surface Mount |
| Output Voltage | 4.1V |
| Packaging | Cut Tape |
| Quiescent Current | 70uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
