
5.0V Micropower Precision Series Mode Voltage Reference. Features a fixed 5V output voltage with 1% tolerance. Operates from a maximum input voltage of 12V and offers a maximum output current of 5mA. Low operating supply current of 70uA. Packaged in a SOT-23-3 surface-mount case, measuring 3.04mm x 1.4mm x 1.02mm. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD1585ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1585ARTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1585ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
