
5.0 V Micropower, Precision Series Mode Voltage Reference
Sign in to ask questions about the Analog Devices AD1585ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1585ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1585ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
