IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference
Analog Devices AD1585BRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1585BRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.