The AD1585BRT-R2 is a 5V voltage reference from Analog Devices with a maximum output current of 5mA. It operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant. It is a single-channel voltage reference with a quiescent current of 70uA.
Checking distributor stock and pricing after the page loads.
Analog Devices AD1585BRT-R2 technical specifications.
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Quiescent Current | 70uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.