The AD1585BRT-REEL7 is a single 5V voltage reference from Analog Devices. It is packaged in a surface mount SOT-23 package and operates over a temperature range of -40°C to 125°C. The device has a quiescent current of 70uA and is not RoHS compliant. It is suitable for use in a variety of applications where a stable voltage reference is required.
Checking distributor stock and pricing after the page loads.
Analog Devices AD1585BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
