5.0V precision series mode voltage reference IC, featuring a fixed 5V output voltage with a tight 0.1% tolerance. Operates from a 5.2V to 12V input voltage range, delivering up to 5mA output current. This micropower component consumes a low 70uA operating supply current and is housed in a compact SOT package. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1585BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1585BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
