The AD1671AP is a 28-pin industrial quad ADC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum supply current of 68mA. The device features 12-bit resolution and uses the flash method for conversion. It has a maximum analog input voltage of 5V and a minimum of -5V.
Sign in to ask questions about the Analog Devices AD1671AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1671AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 68 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1671AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.