The AD1671AQ is a 28-pin dual-channel 12-bit analog-to-digital converter (ADC) with flash conversion, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 68mA. The ADC is packaged in a 28-pin DIP package, suitable for through-hole mounting. The device is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Analog Devices AD1671AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1671AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 68 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1671AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.