
12-bit monolithic analog-to-digital converter (ADC) with a 1.25 MSPS sampling rate. Features a single-ended input and parallel interface. Operates with a dual supply voltage range of 4.75V to 5.25V. Integral nonlinearity (INL) is 2.5 LSB. Packaged in PLCC for surface mounting, with a wide operating temperature range of -55°C to 125°C.
Analog Devices AD1671JP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 570mW |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1671JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.