
12-bit monolithic analog-to-digital converter (ADC) with a 1.25 MSPS sampling rate. Features single-ended input, parallel interface, and bipolar/unipolar polarity. Operates with a dual 5V supply, within a -55°C to 125°C temperature range. Housed in a CDIP package with tin/lead contact plating, suitable for through-hole mounting. Integral nonlinearity is 2.5 LSB, with a maximum power dissipation of 750mW.
Sign in to ask questions about the Analog Devices AD1671KQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1671KQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 570mW |
| Power Dissipation | 750mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1671KQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
