The AD1671SQ is a 28-pin dual analog-to-digital converter (ADC) from Analog Devices. It operates at a nominal supply voltage of 5V and has a maximum supply current of 68mA. The device features a temperature grade of MILITARY, indicating its ability to withstand extreme temperatures. The ADC uses a flash method and has a resolution of 12 bits. It can handle analog input voltages ranging from -5V to 5V.
Sign in to ask questions about the Analog Devices AD1671SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1671SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 68 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1671SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.