
12-bit, 100 kSPS complete analog-to-digital converter (ADC) featuring a single-ended input and bipolar/unipolar polarity. This general-purpose IC offers a 12-bit resolution and a sampling rate of 100 kS/s. It operates with a dual supply voltage ranging from 11.4V to 16.5V, with a typical power consumption of 385mW. The component is housed in a SOIC package for surface mounting, with tin/lead contact plating. Integral nonlinearity is specified at 1 LSB, and it supports a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1674AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1674AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
