12-bit, 100 kSPS complete analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Offers 1 LSB integral nonlinearity, bipolar and unipolar polarity, and a sampling rate of 100 kS/s. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 575mW. Housed in a SOIC package, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD1674AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1674AR-REEL technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1674AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.