
12-bit, 100 kSPS complete analog-to-digital converter (ADC) featuring a parallel interface. Offers 1 LSB integral nonlinearity and supports bipolar and unipolar polarity. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 825mW. This surface-mount SOIC package is supplied in tape and reel, containing 1000 units.
Sign in to ask questions about the Analog Devices AD1674ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1674ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1674ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
