
12-bit, 100 kSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and single-ended input. This complete ADC offers a 12-bit resolution with an integral nonlinearity of 0.5 LSB. It operates with dual supply voltages ranging from ±11.4V to ±16.5V and supports bipolar and unipolar polarity. Packaged in a SOIC case for surface mounting, it has a maximum power dissipation of 575mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD1674BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1674BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
