
12-bit successive approximation analog-to-digital converter (ADC) operating at up to 100 kSPS. Features a 28-terminal, 7.5mm width, 17.9mm length package with a commercial temperature grade from 0°C to 70°C. Accepts analog input voltages from -10V to +10V with a maximum supply current of 18mA at a nominal supply voltage of 15V.
Analog Devices AD1674JRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1674JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.