
12-bit, 100 kSPS complete Analog-to-Digital Converter (ADC) featuring single-ended input and a parallel interface. Offers 0.5 LSB integral nonlinearity and supports bipolar and unipolar operation. Designed for through-hole mounting in a PDIP package with tin/lead contact plating. Operates with dual supply voltages from 11.4V to 16.5V, accepting input voltages between 9.9V and 10.1V. Maximum power dissipation is 575mW, with a nominal supply current of 10mA.
Analog Devices AD1674KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1674KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
