
12-bit, 100 kSPS complete analog-to-digital converter featuring a parallel interface. This single-ended input IC offers 12-bit resolution with an integral nonlinearity of 0.5 LSB. Operating across a wide temperature range of -55°C to 125°C, it supports bipolar and unipolar input polarity. Packaged in SOIC for surface mounting, it has a maximum power dissipation of 575mW.
Analog Devices AD1674KR technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1674KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
