
12-bit Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a single-ended input type and a parallel interface. Offers 0.5 LSB integral nonlinearity and operates with dual supply voltages from 11.4V to 16.5V. Packaged in a SOIC case for surface mounting, with tin matte contact plating. Supports bipolar and unipolar polarity, with a maximum power dissipation of 575mW.
Sign in to ask questions about the Analog Devices AD1674KRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1674KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1674KRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
