The AD1801JS is a quad-channel modem IC from Analog Devices, operating within a temperature range of -0°C to 85°C. It features 128 terminals and a quad terminal position. The device is packaged in a 128-pin QFP with dimensions of 14mm in width and 20mm in length. It is designed to operate at a nominal supply voltage of 5V.
Analog Devices AD1801JS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.