The AD1816AJS is a commercial temperature quad terminal position IC from Analog Devices, packaged in a 100-pin QFP-100. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The IC has a maximum supply current of 221mA and is available in a 14mm x 20mm package.
Sign in to ask questions about the Analog Devices AD1816AJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1816AJS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 221 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1816AJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.