
The AD1819BJSTZ-REEL is a 16-bit general purpose serial interface IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a lead-free LQFP package and is available in tape and reel packaging. It is designed for surface mount applications and can operate with a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |