
Multi-channel, 24-bit, 192 kHz Sigma-Delta Digital-to-Analog Converter (DAC) featuring 6 DAC channels. Offers a 110dB Signal-to-Noise Ratio (SNR) and a serial interface. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 90mA current. Packaged in an LQFP with tin, matte contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Analog Devices AD1833AASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Analog, Digital |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1833AASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
