
Multi-channel, 24-bit sigma-delta digital-to-analog converter (DAC) offering 6 DAC channels with a resolution of 24 bits. Features a sampling rate of 192 kS/s and a conversion rate of 96 kS/s, with a signal-to-noise ratio (SNR) of 110 dB. Operates with analog and digital supply types, requiring a supply voltage of 5V, with a range of 4.5V to 5.5V, and an operating supply current of 90mA. This surface-mount component is housed in an LQFP package and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD1833AASTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1833AASTZ-REEL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Current | 90mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1833AASTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
