Analog Devices AD1833ACSTZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 96KS/s |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Bits | 24 |
| Number of DAC Channels | 6 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1833ACSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
