A 24-bit sigma-delta audio codec integrates one stereo ADC and four stereo DAC pairs for multichannel audio systems. The device supports sample rates up to 96 kHz, with a 192 kHz mode available on one DAC pair, and accepts 16-bit, 20-bit, or 24-bit audio words. It operates from 5 V analog and digital supplies and provides a separate digital interface supply for 3.3 V-compatible logic. The serial audio interface supports left-justified, right-justified, I2S-compatible, DSP, and TDM operating modes, while control is provided through an SPI-compatible port. The device is specified over the industrial temperature range and is housed in a 52-lead MQFP plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1835A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | 2 ADC, 8 DAC audio codec |
| ADC Resolution | 24bits |
| DAC Resolution | 24bits |
| Maximum ADC Sample Rate | 96kHz |
| Maximum DAC Sample Rate | 96kHz |
| DAC 192 kHz Mode | Available on one DAC pair |
| Supported Word Lengths | 16, 20, 24bits |
| ADC Dynamic Range, A-Weighted | 105dB |
| DAC Dynamic Range, A-Weighted | 108dB |
| ADC THD+N | -95 typdB |
| DAC THD+N | -95 typdB |
| ADC Differential Input Range | -2.828 to +2.828 full scaleV |
| Reference Voltage | 2.25 typV |
| AVDD and DVDD Supply Voltage | 4.5 to 5.5V |
| ODVDD Interface Supply Voltage | 3.0 to DVDDV |
| Operating Power Dissipation | 740 typ, both suppliesmW |
| Digital Input High Voltage | 2.4 minV |
| Digital Input Low Voltage | 0.8 maxV |
| Serial Audio Modes | Right-justified, left-justified, I2S-compatible, DSP, TDM |
| Operating Temperature Range | -40 to +85°C |
| Package | 52-lead MQFP |
Download the complete datasheet for Analog Devices AD1835A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD1835A
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.