ADSP-21369 EZ-KIT Lite Evaluation System Manual
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.
Overview
The ADSP-21369 EZ-KIT Lite is an evaluation system designed to test the capabilities of Analog Devices SHARC 32-bit floating-point processors. The board features the ADSP-21369 processor running at 400 MHz, supported by 1M x 32-bit x 4 banks of SDRAM, 512K x 8-bit SRAM, and 1M x 8-bit parallel flash memory. For high-fidelity audio applications, it integrates the AD1835A audio codec with multiple RCA phono jacks for stereo input/output and a 3.5 mm headphone jack. Communication interfaces include S/PDIF digital audio, an RS-232 UART via the ADM3202 driver, and a National Instruments ELVIS workstation interface. The system supports development via CrossCore Embedded Studio and VisualDSP++ through USB or JTAG emulation.
Use Cases
- Premium audio signal processing development
- Floating-point algorithm prototyping and debugging
- Digital audio interface testing and evaluation
- SHARC processor hardware benchmarking
- Educational laboratory workstation integration using NI ELVIS
Topics
Referenced Parts
GRM1885C1H681JA01
Murata
MURATA GRM1885C1H681JA01
TFC-145
Samtec
SAMTEC TFC-145 series
TFM-145-x1
Samtec
SAMTEC TFM-145-x1 series
TFM-145-x2
Samtec
SAMTEC TFM-145-x2 series
CRCW040233R0JNEA
Vishay
R6,R27 VISHAY CRCW040233R0JNEA
CRCW06032553FK
Vishay
R16 VISHAY CRCW06032553FK
C181
AVX
C181 AVX 06033C273JAT2A
C184
AVX
C184 AVX 0402YC103KAT2A
C213-C214
AVX
C213-C214 AVX 12065A102JAT2A
C218
AVX
C218 AVX 08053C184KAT2A
C225
AVX
C225 AVX 08056D475KAT2A
CT3
AVX
CT3 AVX TPSC107K010R0075
FER7
Murata
FER7 MURATA DLW5BSN191SQ2
C197-C200
Panasonic
C197-C200 PANASONIC ECJ-0EB0J105M
CT1-CT2
Panasonic
CT1-CT2 PANASONIC EEE-FC1E680P
LED10
Panasonic
128 1 RED LED001 LED10 PANASONIC LN1261CTR
LED9
Panasonic
LED9 PANASONIC LN1361CTR
R149
Panasonic
R149 PANASONIC ERJ-3RSFR10V
SW8-SW12
Panasonic
SW8-SW12 PANASONIC EVQ-PAD04M
J1-J3
Samtec
J1-J3 SAMTEC SFC-145-T2-F-D-A
D12
Vishay
D12 VISHAY GSOT03-GS08
D9-D11
Vishay
D9-D11 VISHAY GSOT05-GS08
R100-R101
Vishay
R100-R101 VISHAY CRCW04022K05FKED
R131
Vishay
R131 VISHAY CRCW060375K0FKEA
R134
Vishay
R134 VISHAY CRCW0603200KFKEA
R14
Vishay
R14 VISHAY CRCW08050000Z0EA
R157-R160
Vishay
R157-R160 VISHAY CRCW060310R0JNEA
R16
Vishay
R16 VISHAY CRCW06032553FK
R198
Vishay
R198 VISHAY CRCW060351K1FKEA
R24
Vishay
R24 VISHAY CRCW040210K0FKED
U45
Vishay
U45 VISHAY SI7601DN-T1-GE3
| 0402YC103KAT2A | AVX | AVX 0402YC103KAT2A |
| 0402YC103KAT2A | AVX | C184 AVX 0402YC103KAT2A |
| 0402ZD104KAT2A | AVX | AVX 0402ZD104KAT2A |
| 0402ZD104KAT2A | AVX | C1 AVX 0402ZD104KAT2A |
| 06033A471JAT2A | AVX | C90,C222 AVX 06033A471JAT2A |
| 06033C273JAT2A | AVX | C181 AVX 06033C273JAT2A |
| 06035A101JAT2A | AVX | AVX 06035A101JAT2A |
| 06035A331JAT2A | AVX | AVX 06035A331JAT2A |
| 06035A680JAT2A | AVX | C93,C223 AVX 06035A680JAT2A |
| 0603YC104KAT2A | AVX | C187,C189 AVX 0603YC104KAT2A |
| 0603YG274ZAT2A | AVX | C180,C182 AVX 0603YG274ZAT2A |
| 08053C184KAT2A | AVX | C218 AVX 08053C184KAT2A |
| 08053C224KAT2A | AVX | AVX 08053C224KAT2A |
| 08055C104KAT | AVX | C172,C216 AVX 08055C104KAT |
| 08056D106KAT2A | AVX | AVX 08056D106KAT2A |
| 08056D475KAT2A | AVX | C225 AVX 08056D475KAT2A |
| 0805ZD475KAT2A | AVX | C217,C220 AVX 0805ZD475KAT2A |
| 12065A102JAT2A | AVX | C213-C214 AVX 12065A102JAT2A |
| 1210YD106KAT2A | AVX | C100,C224 AVX 1210YD106KAT2A |
| TPSC107K010R0075 | AVX | CT3 AVX TPSC107K010R0075 |
| C0603C222J5RACTU | Kemet | KEMET C0603C222J5RACTU |
| DLW5BSN191SQ2 | Murata | FER7 MURATA DLW5BSN191SQ2 |
| ECJ0EB0J105M | Panasonic | C197-C200 PANASONIC ECJ-0EB0J105M |
| ECJ1VC1H102J | Panasonic | PANASONIC ECJ-1VC1H102J |
| ECJ1VC1H221J | Panasonic | PANASONIC ECJ-1VC1H221J |
| EEE-FC1E680P | Panasonic | CT1-CT2 PANASONIC EEE-FC1E680P |
| ERJ-2GE0R00X | Panasonic | PANASONIC ERJ-2GE0R00X |
| ERJ-3RSFR10V | Panasonic | R149 PANASONIC ERJ-3RSFR10V |
| EVQ-PAD04M | Panasonic | SW8-SW12 PANASONIC EVQ-PAD04M |
| LN1261CTR | Panasonic | 128 1 RED LED001 LED10 PANASONIC LN1261CTR |
| LN1361CTR | Panasonic | LED9 PANASONIC LN1361CTR |
| SFC-145-T2-F-D-A | Samtec | J1-J3 SAMTEC SFC-145-T2-F-D-A |
| SFC-145-T2-F-D-A | Samtec | SAMTEC SFC-145-T2-F-D-A |
| CRCW040210K0FKED | Vishay | R24 VISHAY CRCW040210K0FKED |
| CRCW040210K0FKED | Vishay | VISHAY CRCW040210K0FKED |
| CRCW04022K05FKED | Vishay | R100-R101 VISHAY CRCW04022K05FKED |
| CRCW04024K70JNED | Vishay | R4,R180,R202 VISHAY CRCW04024K70JNED |
| CRCW060310R0JNEA | Vishay | R157-R160 VISHAY CRCW060310R0JNEA |
| CRCW0603200KFKEA | Vishay | R134 VISHAY CRCW0603200KFKEA |
| CRCW060351K1FKEA | Vishay | R198 VISHAY CRCW060351K1FKEA |
| CRCW060375K0FKEA | Vishay | R131 VISHAY CRCW060375K0FKEA |
| CRCW060380K6FKEA | Vishay | R15,R197 VISHAY CRCW060380K6FKEA |
| CRCW08050000Z0EA | Vishay | R14 VISHAY CRCW08050000Z0EA |
| CRCW0805210KFKEA | Vishay | R191,R193 VISHAY CRCW0805210KFKEA |
| CRCW080564K9FKEA | Vishay | R190,R194 VISHAY CRCW080564K9FKEA |
| GSOT03-GS08 | Vishay | D12 VISHAY GSOT03-GS08 |
| GSOT05-GS08 | Vishay | D9-D11 VISHAY GSOT05-GS08 |
| S2A-E3 | Vishay | D4 VISHAY S2A-E3 |
| SI7601DN-T1-GE3 | Vishay | U45 VISHAY SI7601DN-T1-GE3 |
| SL22-E3/52T | Vishay | D1 VISHAY SL22-E3/52T |
| SSB43L | Vishay | D5 VISHAY SSB43L |
| VESD01-02V-GS08 | Vishay | D8 VISHAY VESD01-02V-GS08 |
| AD1835A | Analog Devices | AD1835A codec |
| ADM3202 | Analog Devices | ADM3202 RS-232 driver/receiver |
| ADSP-21369 | Analog Devices | Analog Devices ADSP-21369 SHARC processor |
| TAJB225K035R | AVX | CT6,CT8 AVX TAJB225K035R |
| ADSP-21369 | Analog Devices | • Analog Devices ADSP-21369 SHARC processor |
| GRM1885C1H681JA01 | Murata | MURATA GRM1885C1H681JA01 |
| TFC-145 | Samtec | SAMTEC TFC-145 series |
| TFM-145-x1 | Samtec | SAMTEC TFM-145-x1 series |
| TFM-145-x2 | Samtec | SAMTEC TFM-145-x2 series |
| CRCW040233R0JNEA | Vishay | R6,R27 VISHAY CRCW040233R0JNEA |
| CRCW06032553FK | Vishay | R16 VISHAY CRCW06032553FK |
| C181 | AVX | C181 AVX 06033C273JAT2A |
| C184 | AVX | C184 AVX 0402YC103KAT2A |
| C213-C214 | AVX | C213-C214 AVX 12065A102JAT2A |
| C218 | AVX | C218 AVX 08053C184KAT2A |
| C225 | AVX | C225 AVX 08056D475KAT2A |
| CT3 | AVX | CT3 AVX TPSC107K010R0075 |
| FER7 | Murata | FER7 MURATA DLW5BSN191SQ2 |
| C197-C200 | Panasonic | C197-C200 PANASONIC ECJ-0EB0J105M |
| CT1-CT2 | Panasonic | CT1-CT2 PANASONIC EEE-FC1E680P |
| LED10 | Panasonic | 128 1 RED LED001 LED10 PANASONIC LN1261CTR |
| LED9 | Panasonic | LED9 PANASONIC LN1361CTR |
| R149 | Panasonic | R149 PANASONIC ERJ-3RSFR10V |
| SW8-SW12 | Panasonic | SW8-SW12 PANASONIC EVQ-PAD04M |
| J1-J3 | Samtec | J1-J3 SAMTEC SFC-145-T2-F-D-A |
| D12 | Vishay | D12 VISHAY GSOT03-GS08 |
| D9-D11 | Vishay | D9-D11 VISHAY GSOT05-GS08 |
| R100-R101 | Vishay | R100-R101 VISHAY CRCW04022K05FKED |
| R131 | Vishay | R131 VISHAY CRCW060375K0FKEA |
| R134 | Vishay | R134 VISHAY CRCW0603200KFKEA |
| R14 | Vishay | R14 VISHAY CRCW08050000Z0EA |
| R157-R160 | Vishay | R157-R160 VISHAY CRCW060310R0JNEA |
| R16 | Vishay | R16 VISHAY CRCW06032553FK |
| R198 | Vishay | R198 VISHAY CRCW060351K1FKEA |
| R24 | Vishay | R24 VISHAY CRCW040210K0FKED |
| U45 | Vishay | U45 VISHAY SI7601DN-T1-GE3 |