
The AD1835AAS-REEL is a 24-bit general purpose IC with a serial I2S interface. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 5.5V. This IC is available in a MQFP-52 package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD1835AAS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1835AAS-REEL technical specifications.
| Interface | Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1835AAS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
