
The AD1836AASRL is a 24-bit dual analog-to-digital converter with three digital-to-analog converters. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.25V. The device is mounted using surface mount technology and is available in a QFP52 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD1836AASRL technical specifications.
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |